N33121005 | APEM
Sealing cap, Ø 12 mm, (H) 13.4 mm, black, for toggle switch, N33121005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available: 9 pcs.
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
20 pcs.
3.1892 €
100 pcs.
2.7965 €
500 pcs.
2.7370 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing cap, N33121005, APEM
Sealing cap for toggle or pushbutton switch.
Features
- Prevent dust, sand and water from getting into switches
- On toggle versions, also prevent ice from blocking lever action
- When necessary, a sealing ring or washer is supplied with the boot
- Compatible with frontal sealing options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| diameter | 12 mm | |
| Height | 13.4 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |