505-442 | APEM
Connection cable, PVR, (L) 254 mm, for joystick pushbutton, 505-442
Order No.: 12G2013
EAN: 4099889323061
MPN:
505-442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2173 € *
Standard delivery time from the manufacturer is: On Request
Joystick cable, 505-442, APEM
HF joystick cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | PVR | |
| Length | 254 mm | |
| Suitable for | joystick pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |