25336NA | APEM

Slide switch, On-On, 1 pole, angled, 1 A/30 VDC, 25336NA

Order No.: 11G712
EAN: 4099889201550
MPN:
25336NA
Series: 25000N
25336NA APEM Slide Switches and Coding Switches Image 1
25336NA APEM Slide Switches and Coding Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9504 € *
Available: 18 pcs.
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.3673 €
100 pcs.
3.8199 €
250 pcs.
3.6771 €
1000 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switches, type APEM 25000N.

For PCB mounting, side actuator; Material housing base: PBT. Housing top and actuator: polyamide, glass fiber-reinforced. Contacts: silver. Breaking capacity: 1.0 A/30 VDC. Insulation resistance: min. 1000 Mohm on 500 VDC. Operating temperatures: - 40 to +85 °C.

With side raised actuator, type 253.

Technical attributes (type, number of poles, switching actions OFF, ON): 25336NA, single-pole, ON-ON

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface silver-plated
Grid 2.54 mm
Breaking capacity 1 A/30 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes