NK236H | APEM
Slide switch, On-On, 1 pole, straight, 500 mA/12 VDC, NK236H
Unit Price (€ / pc.)
2.3562 € *
Available: 201 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
25 pcs.
1.9873 €
100 pcs.
1.8445 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide switches, type APEM NK.
With raised slide, compact design, suitable for in-line installation, 2.54-mm grid. Single-pole changeover switch; Contacts: gold over nickel. Breaking capacity: max. 0.5 A/12 V, at least 1.0 mA/10 mV. Contact resistance: max. 22 mohm. Dielectric strength between terminals: 250 VRMS. Capacitance: max. 1.5 pF. Insulation resistance: 10000 Mohm on 500 VDC. Actuating travel: 1.6 mm. Operating temperatures: - 40 to +85 °C.
Technical attributes (type, slide version): NK236H, raised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | nickel-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 500 mA/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |