NDS-09V | APEM

DIP switche, 9 pole, straight, 25 mA/24 VDC, NDS-09V

Order No.: 17G565
EAN: 4099889203677
MPN:
NDS-09V
Series: NDS
NDS-09V APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
433.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
266 pcs.
1.6303 €

Coding DIP switches, type APEM NDS/DP/DA.

Sealed connections; Grid: 2,54 mm. Breaking power: 25 mA/24 VDC. Contact resistance: max. 50 mohm (new condition). Insulation resistance (at 500 VDC): min. 100 Mohm between adjacent connections. Dielectric strength: 500 VAC (60 s). Connection/contact material: phosphor bronze, gold plated, with with nickel barrier layer.

Top adjustment, type NDS.

Actuating force: 10 N. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of switches, dimension A): NDS-09-V, 9 switches, A 24.22 mm

Technical specifications
Filter Property Value
Version DIP switche
Pin number 9 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Original Packaging Bar with 19 pieces
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes