NDS-06V | APEM
DIP switche, 6 pole, straight, 25 mA/24 VDC, NDS-06V
Coding DIP switches, type APEM NDS/DP/DA.
Sealed connections; Grid: 2,54 mm. Breaking power: 25 mA/24 VDC. Contact resistance: max. 50 mohm (new condition). Insulation resistance (at 500 VDC): min. 100 Mohm between adjacent connections. Dielectric strength: 500 VAC (60 s). Connection/contact material: phosphor bronze, gold plated, with with nickel barrier layer.
Top adjustment, type NDS.
Actuating force: 10 N. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of switches, dimension A): NDS-06-V, 6 switches, A 16.6 mm
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 6 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TW |
| Original Packaging | Bar with 27 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |