NDP-09-V | APEM
DIP switche, 9 pole, straight, 25 mA/24 VDC, NDP-09-V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
569.77 € *
Price list
Quantity
Price per unit*
266 pcs.
2.142 €
1007 pcs.
2.023 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding slide switch, NDP-09-V, APEM
Piano-style NDP DIP switches in standard profile for reliable operation through secure snap-in. Available 2- to 12-pole, for through-hole mounting.
Features
- 2 to 12 ways
- Self-cleaning, wiping contacts
- Gold-plated connections
- Washable with tape seal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 9 pole | |
| Actuation | lateral | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 19 pieces |
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |