NDP-03-V | APEM

DIP switche, 3 pole, straight, 25 mA/24 VDC, NDP-03-V

Order No.: 17G5703
EAN: 4099889203714
MPN:
NDP-03-V
Series: NDP
NDP-03-V APEM Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
359.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.4399 €

DIP switch, NDP-03-V, APEM

Piano through hole standard profile dual in line switch.

Features

  • Self-cleaning wiping contacts
  • Gold plated terminals
  • Washable with tape seal
Technical specifications
Filter Property Value
Version DIP switche
Pin number 3 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Original Packaging Bar with 50 pieces
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes