NDA-06-V | APEM

DIP switche, 6 pole, angled, 25 mA/24 VDC, NDA-06-V

Order No.: 17G5806
EAN: 4099889203844
MPN:
NDA-06-V
Series: NDA
NDA-06-V APEM Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Available: 30 pcs.
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
28 pcs.
1.9873 €
112 pcs.
1.8207 €
252 pcs.
1.7374 €
1008 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding slide switch, NDA-06-V, APEM

Right-angled NDA DIP switches in standard profile for reliable operation through secure snap-in. Available from 1 to 12 poles, for through hole mounting. 

Features

  • 2 to 12 poles
  • Washable with protective film
  • Self-cleaning contacts
  • Gold-plated connections
Technical specifications
Filter Property Value
Version DIP switche
Pin number 6 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Original Packaging Bar with 28 pieces
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes