NDA-05-V | APEM

DIP switche, Off-On, 5 pole, angled, 25 mA/24 VDC, NDA-05-V

Order No.: 17G5805
EAN: 4099889203837
MPN:
NDA-05-V
Series: NDA
NDA-05-V APEM Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
449.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
264 pcs.
1.7017 €

DIP switch, NDA-05-V, APEM

Right angle through hole standard profile dual in line switch.

Features

  • Self-cleaning wiping contacts
  • Gold plated terminals
  • Washable with tape seal
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 5 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Original Packaging Bar with 33 pieces
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes