NDA-03-V | APEM
DIP switche, 3 pole, angled, 25 mA/24 VDC, NDA-03-V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
392.94 € *
Price list
Quantity
Price per unit*
260 pcs.
1.5113 €
1040 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding slide switch, NDA-03-V, APEM
Right-angled NDA DIP switches in standard profile for reliable operation by secure snap-in. Available from 1 to 12 poles, for through hole mounting.
Features
- 2 to 12 poles
- Washable with protective film
- Self-cleaning contacts
- Gold-plated connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 3 pole | |
| Actuation | lateral | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 52 pieces |
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |