IKD0600000 | APEM

DIP switche, 6 pole, straight, 25 mA/24 VDC, IKD0600000

Order No.: 17G518
EAN: 4099889203196
MPN:
IKD0600000
Series: IKD
IKD0600000 APEM Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Available: 184 pcs.
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
28 pcs.
1.9635 €
112 pcs.
1.7969 €
252 pcs.
1.7136 €
1008 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, IKD0600000, APEM

DIP switch, six way, with Through-hole recessed actuator, top tape seal.

Features

  • Raised and recessed actuators
  • Even and odd pole numbers
  • Self-cleaning wiping contacts
  • Gold plated terminals
Technical specifications
Filter Property Value
Version DIP switche
Pin number 6 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Original Packaging Bar with 28 pieces
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes