IKD0403000 | APEM

DIP switche, 4 pole, straight, 25 mA/24 VDC, IKD0403000

Order No.: 17G5300
EAN: 4099889203226
MPN:
IKD0403000
Series: IKD
IKD0403000 APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 113 pcs.
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
63 pcs.
1.5351 €
126 pcs.
1.4756 €
252 pcs.
1.3685 €
504 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, IKD0403000, APEM

DIP switch, four way, with SMT gull wing recessed actuator IC tube, top tape seal.

Features

  • Raised and recessed actuators
  • Even and odd pole numbers
  • Self-cleaning wiping contacts
  • Gold plated terminals
Technical specifications
Filter Property Value
Version DIP switche
Pin number 4 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Original Packaging Bar with 42 pieces
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes