IKD0303000 | APEM
DIP switche, 3 pole, straight, 25 mA/24 VDC, IKD0303000
Unit Price (€ / pc.)
1.9159 € *
Available: 270 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.6065 €
100 pcs.
1.5589 €
275 pcs.
1.4994 €
550 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, IKD0303000, APEM
DIP switch, three way, with SMT gull wing recessed actuator IC tube, top tape seal.
Features
- Raised and recessed actuators
- Even and odd pole numbers
- Self-cleaning wiping contacts
- Gold plated terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 3 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 55 pieces |
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |