GH39S010001 | APEM
Slide switch, On-Off-On, 1 pole, straight, 3 A/30 V DC, GH39S010001
NCNR (non cancelable / non returnable)
Miniature slide switches, type APEM G.
For front-panel or PCB mounting. With silver contacts; Grid: 4.7 mm. Switching travel: 2.2 mm. Contact rating (resistive load): 2.0 A/250 VAC, 4.0 A/125 VAC, 3.0 A/30 VDC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: min. 1000 mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Operating temperatures: - 30 to +85 °C. Housing: PES. Slide: glass fiber-reinforced polyamide. Housing bracket: stainless steel. Connections: silver-plated. Soldering temperature: 300 °C/5.0 s.
With solder lugs, type GH36../GH39.
With mounting straps. Actuated from the top. Contacts with epoxy resin seal.
Technical attributes (type, number of poles, break action OFF, make action ON, contact material): GH39S010001, single-pole, ON-OFF-ON, silver
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-Off-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | solder connection | |
| contact surface | silver-plated | |
| Grid | 4.7 mm | |
| Breaking capacity | 3 A/30 V DC |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |