GH36W010001 | APEM

Slide switch, On-On, 1 pole, angled, 3 A/30 V DC, GH36W010001

Order No.: 11G6900
EAN: 4099889201499
MPN:
GH36W010001
Series: G
GH36W010001 APEM Slide Switches and Coding Switches Image 1
GH36W010001 APEM Slide Switches and Coding Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Available: 2 pcs.
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
6.9139 €
50 pcs.
6.4379 €
100 pcs.
6.1523 €
500 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature slide switches, type APEM G.

For front-panel or PCB mounting. With silver contacts; Grid: 4.7 mm. Switching travel: 2.2 mm. Contact rating (resistive load): 2.0 A/250 VAC, 4.0 A/125 VAC, 3.0 A/30 VDC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: min. 1000 mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Operating temperatures: - 30 to +85 °C. Housing: PES. Slide: glass fiber-reinforced polyamide. Housing bracket: stainless steel. Connections: silver-plated. Soldering temperature: 300 °C/5.0 s.

With angled solder pins for horizontal mounting, type GH36.

For PCB mounting. Actuated from the side.

Technical attributes (type, number of poles, break action OFF, make action ON, contact material): GH36W010001, single-pole, ON-ON, silver

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface silver-plated
Grid 4.7 mm
Breaking capacity 3 A/30 V DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes