Q6F1CXXR24E | APEM
Signal light, 24 V (AC), 24 V (DC), red, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1, Q6F1CXXR24E
NCNR (non cancelable / non returnable)
LED-Signal lamp, Q6F1CXXR24E, APEM
The Q6F1CXXR24E LED Indicator is a versatile and reliable solution for various applications. With a 6 mm Mounting Hole, it can easily be installed in any equipment. The Flush Bezel Style ensures a sleek and seamless appearance. The Solder Lug Fastons 20 x 05 Terminals provide a secure and stable connection. Its Bright Chrome Bezel Finish adds a touch of elegance to any device. The Fixed Light Type Of Illumination ensures consistent and uniform lighting. With a vibrant Red LED Color, it grabs attention and conveys information effectively. Operating at 24 VDC Voltage, it offers energy-efficient performance. The IP67 Sealing protects it from dust and water, making it suitable for outdoor use.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3 mm | |
| Installation diameter | 6 mm | |
| Farbe der Beleuchtung | red | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |