TP33W008500 | APEM
Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, TP33W008500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
433.16 € *
Price list
Quantity
Price per unit*
100 pcs.
4.3316 €
1000 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, TP33W008500, APEM
Features
- Process sealed
- Single piece case
- Front and rear sealing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.4 A/20 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB pin | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |