TP33W008000 | APEM
Pushbutton, 1 pole, black, unlit , 0.4 VA/20 V, TP33W008000
NCNR (non cancelable / non returnable)
Pushbutton switches, type APEM TP.
Subminiature version for PCB mounting, fully sealed, wave soldering resistant, wash-proof; Grid: 2.54 mm, breaking capacity with resistive load: max. 0.4 VA/20 V AC/DC. Contact resistance: max. 50 mohm. Insulation resistance: min. 1000 Mohm on 500 VAC. Dielectric strength: 1000 VRMS/50 Hz. Housing: PBT, black, actuator: polyamide GV, black. Contacts: gold-plated brass, total stroke: 1.0 mm. Operating temperatures: –30 to +85 °C.
With angled in-line solder pins, type TP33.
Technical attributes (type, number of poles, switching functions OFF, momentary on, momentary (M)): TP33W008000, single-pole, OFF - M
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.4 VA/20 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | round | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |