TP33P008500 | APEM

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, TP33P008500

Order No.: 12G1516
EAN: 4099891048433
MPN:
TP33P008500
Series: TP
TP33P008500 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
381.99 € *
Price list
Quantity
Price per unit*
100 pcs.
3.8199 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure switch, TP33P008500, APEM

Features

  • Process sealed
  • Single piece case
  • Front and rear sealing
Technical specifications
Filter Property Value
Pin number 1 pole
Actuator colour black
Breaking capacity 0.4 A/20 V
illuminated No
Printed No
Vandal-proof No
Connection PCB pin
contact surface gold-plated
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes