TP32W008500 | APEM

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, TP32W008500

Order No.: 12G1514
EAN: 4099891048419
MPN:
TP32W008500
Series: TP
TP32W008500 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
445.06 € *
Price list
Quantity
Price per unit*
100 pcs.
4.4506 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure switch, TP32W008500, APEM

Features

  • Process sealed
  • Single piece case
  • Front and rear sealing
Technical specifications
Filter Property Value
Pin number 1 pole
Actuator colour black
Breaking capacity 0.4 A/20 V
illuminated No
Printed No
Vandal-proof No
Connection PCB pin
contact surface gold-plated
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes