IXP5S13M | APEM

Pushbutton, 2 pole, green, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP5S13M

Order No.: 12G3222
EAN: 4099889191479
MPN:
IXP5S13M
Series: IX
IXP5S13M APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6473 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,864.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
18.6473 €

Panel switch, IXP5S13M, APEM

The IXP5S13M is designed with a round elastomeric membrane actuator, providing a comfortable and responsive touch experience. In terms of electrical functions, it offers both Normally Closed (NC) and Normally Open (NO) combined options, ensuring flexibility in various applications. The contacts of this switch are made of high-quality silver, ensuring reliable and efficient performance.

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • High sealing level, no space between actuator and bushing
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour green
Breaking capacity 2 A/28 V
illuminated No
Printed No
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes