IXP5S11M | APEM
Pushbutton, 2 pole, blue, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP5S11M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7417 € *
Standard delivery time from the manufacturer is: On Request
Panel switch, IXP5S11M, APEM
The IXP5S11M it features a round elastomeric membrane actuator, providing a smooth and responsive user experience. The switch offers NC NO combined electrical functions, ensuring versatility and flexibility in various applications. With silver contacts, the IXP5S11M guarantees excellent conductivity and durability for long-lasting performance.
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- High sealing level, no space between actuator and bushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | blue | |
| Breaking capacity | 2 A/28 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 11.9 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |