IXP3W01W | APEM

Pushbutton, 1 pole, blue, illuminated  (white), 2 A/28 V, mounting Ø 15.5 mm, IP67/IP69K, IXP3W01W

Order No.: 12G3258
EAN: 4099889191844
MPN:
IXP3W01W
Series: IX
IXP3W01W APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4172 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,841.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
28.4172 €

Pushbutton, IXP3W01W, APEM

Pushbutton NO, 24 AWG wires, Gold plated, Fully Illuminated, Blue actuator

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour blue
Breaking capacity 2 A/28 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Connection wire connection
Design round
contact surface gold-plated
Installation diameter 15.5 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes