IXP3S13M | APEM

Pushbutton, 1 pole, green, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3S13M

Order No.: 12G3212
EAN: 4099889191363
MPN:
IXP3S13M
Series: IX
IXP3S13M APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3272 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,532.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
15.3272 €

Panel switch, IXP3S13M, APEM

The IXP3S13M is designed with a round elastomeric membrane actuator, providing a smooth and comfortable user experience. Its electrical function is normally open (NO), offering a reliable and responsive operation. The contacts of this switch are made of silver, ensuring excellent conductivity and longevity. Whether used in industrial control panels or consumer electronics, the IXP3S13M panel switch guarantees a seamless and efficient performance.

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • High sealing level, no space between actuator and bushing
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour green
Breaking capacity 2 A/28 V
illuminated No
Printed No
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes