IXP3S12M | APEM
Pushbutton, 1 pole, black, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3S12M
Unit Price (€ / pc.)
19.3851 € *
Available: 10 pcs.
Next delivery: 100 pcs. on 2026-04-30
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
10 pcs.
17.0646 €
50 pcs.
15.9103 €
150 pcs.
15.1963 €
500 pcs.
14.4347 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel switch, IXP3S12M, APEM
The IXP3S12M is a versatile and reliable pushbutton switch that will meet all your electrical needs. With its round elastomeric membrane actuator, it provides a comfortable and responsive touch experience. The electrical functions of this switch are normally open (NO), ensuring a seamless connection in your circuits. The contacts are made of silver, ensuring excellent conductivity and durability.
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- High sealing level, no space between actuator and bushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 2 A/28 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 11.9 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |