IXP3S12FRXCD | APEM

Pushbutton, 1 pole, black, illuminated  (red/green), 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3S12FRXCD

Order No.: 12G3239
EAN: 4099889191646
MPN:
IXP3S12FRXCD
Series: IX
IXP3S12FRXCD APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4882 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,948.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
29.4882 €

Pushbutton, IXP3S12FRXCD, APEM

Pushbutton NO, Solder lugs, Silver, Illuminated point (Red / Green), black actuator

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 2 A/28 V
illuminated Yes
Farbe der Beleuchtung red/green
Printed Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes