IXP3S06M | APEM

Pushbutton, 1 pole, red, unlit , 0.1 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3S06M

Order No.: 12G3204
EAN: 4099889191271
MPN:
IXP3S06M
Series: IX
IXP3S06M APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,641.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
16.4101 €

Panel switch, IXP3S06M, APEM

The IXP3S06M is a versatile and reliable component for various applications. Its round elastomeric membrane actuator provides a comfortable and responsive touch experience. With its normally open electrical function, it ensures efficient and seamless operation. The gold-plated contacts guarantee excellent conductivity and durability, making it suitable for long-term use.

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • High sealing level, no space between actuator and bushing
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour red
Breaking capacity 0.1 A/28 V
illuminated No
Printed No
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes