IXP3S02M | APEM
Pushbutton, 1 pole, black, unlit , 0.1 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3S02M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2903 € *
Next delivery: 25 pcs. on 2026-06-18
Total Price:
457.26 € *
Price list
Quantity
Price per unit*
25 pcs.
18.2903 €
50 pcs.
17.0527 €
150 pcs.
16.2792 €
500 pcs.
15.4462 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel switch, IXP3S02M, APEM
The IXP3S02M it features a round elastomeric membrane actuator, providing a tactile and responsive touch. With its electrical functions set to normally open (NO), it ensures a reliable and steady performance. The contacts of this switch are gold plated, ensuring optimal conductivity and durability.
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- High sealing level, no space between actuator and bushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.1 A/28 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 11.9 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |