IXP3S02BRXCD | APEM

Pushbutton, 1 pole, black, illuminated  (blue), 0.1 A/28 V, mounting Ø 15.5 mm, IP67/IP69K, IXP3S02BRXCD

Order No.: 12G3230
EAN: 4099889191554
MPN:
IXP3S02BRXCD
Series: IX
IXP3S02BRXCD APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6088 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,560.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
25.6088 €

Pushbutton, IXP3S02BRXCD, APEM

Pushbutton NO, Solder lugs, Gold plated, Illuminated point (Blue), black actuator

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.1 A/28 V
illuminated Yes
Farbe der Beleuchtung blue
Printed Yes
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 15.5 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes