ISR3SAD200 | APEM
Pushbutton, 1 pole, black, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD200
Circular pushbuttons, degree of protection IP 67, type APEM IB/IS.
Single-pole, NO contact, tactile feedback, sealed; Breaking capacity: max. 400 mA/32 VAC, 125 mA/125 VAC, 100 mA/50 VDC. Contact resistance (initial): max. 50 mohm. Insulation resistance: min. 1.0 Gohm (at 500 VDC). Dielectric strength: 1000 VRMS. Degree of protection: IP 67. Total travel: 1.5 mm. Actuating force: 2.0 to 5.0 N. Connections: solder lugs. Housing material: thermoplastic, UL 94 V-0. Actuator: polyamide. Contacts: silver, gold-plated. Operating temperatures: –40 to +85 °C.
With M12 x 0.75 bushing mount, type IS.
For panel thickness from 1.5 to 4.0 mm.
Technical attributes (type, actuator color): ISR3SAD200, black
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.4 A/32 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |