IRR3S462 | APEM
Pushbutton, 1 pole, red, unlit , 0.2 A/48 V, mounting Ø 16.2 mm, IP67, IRR3S462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.756 € *
Standard delivery time from the manufacturer is: 4 Weeks
Panel switch, IRR3S462, APEM
The IRR3S462 is a versatile and reliable pushbutton switch. Its round curved actuator design adds a touch of elegance to any panel.
Features
- Microswitch technology up to 5 A
- Tactile feedback
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | red | |
| Breaking capacity | 0.2 A/48 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |