IRR3S432 | APEM
Pushbutton, 1 pole, green, unlit , 0.2 A/48 V, mounting Ø 16.2 mm, IP67, IRR3S432
NCNR (non cancelable / non returnable)
Panel switch, IRR3S432, APEM
The IRR3S432 panel switch is a versatile and reliable device that offers a range of actuator types to suit your specific needs. Whether you prefer a round curved design for a more ergonomic feel, or a different shape for a unique aesthetic, the IRR3S432 has you covered. With its Electrical Functions, you can trust that this switch will perform flawlessly in your circuit. It is designed to be normally open, ensuring that your circuit is only closed when you want it to be.
The Terminals are conveniently designed as solder lugs, making installation a breeze. The Contacts of the IRR3S432 are silver gold plated, ensuring excellent conductivity and durability. With a rating of 200 mA and 48 VDC, you can rely on this switch to handle the demands of your application.
Features
- Microswitch technology up to 5 A
- Tactile feedback
- Flat round actuator for optional marking
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.2 A/48 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |