IRR3F422L0G | APEM
Pushbutton, 1 pole, black, illuminated (green), 0.2 A/250 V, mounting Ø 14.8 mm, IP67, IRR3F422L0G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 10 Weeks
Pushbutton, IRR3F422L0G, APEM
Pushbutton, 1 pole, black, illuminated (green), 0.2 A/250 V, mounting Ø 14.8 mm, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.2 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Connection | wire connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 14.8 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |