IRR1S462 | APEM
Pushbutton switch, 1 pole, red, unlit , 0.1 A/24 V, mounting Ø 16.2 mm, IP67, IRR1S462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3002 € *
Standard delivery time from the manufacturer is: 10 Weeks
Panel switch, IRR1S462, APEM
The IRR1S462 it features a round curved actuator design, adding a touch of elegance to its functionality. With its electrical functions set to OFF and ON, it provides reliable control over your devices. The switch is equipped with solder lugs as terminals, ensuring a secure and hassle-free installation process. Its contacts are made of silver gold plated material, allowing for efficient and durable performance with a current rating of 100 mA and a voltage rating of 24 VDC.
Features
- Latching action models
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | red | |
| Breaking capacity | 0.1 A/24 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |