IFS3Z1AD600 | APEM
Pushbutton, 1 pole, red, unlit , 0.4 A/32 V, mounting Ø 16 mm, IP67, IFS3Z1AD600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,351.84 € *
Price list
Quantity
Price per unit*
100 pcs.
13.5184 €
500 pcs.
12.8282 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel switch, IFS3Z1AD600, APEM
The IFS3Z1AD600 panel switch is the perfect solution for all your pushbutton switch needs. With its sleek design and durable construction, this switch is built to last. Its quick connector solder allows for easy installation, saving you time and effort. Plus, with its terminals, you can easily connect this switch to your desired circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | red | |
| Breaking capacity | 0.4 A/32 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |