IBR3SAD900 | APEM
Pushbutton, 1 pole, orange, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, IBR3SAD900
NCNR (non cancelable / non returnable)
Panel switch, IBR3SAD900, APEM
The IBR3SAD900 panel switch, also known as a Pushbutton Switch, is the perfect solution for all your electrical control needs. Designed with convenience and functionality in mind, this switch features solder lugs for easy installation and secure connections. Whether you're working on a DIY project or in a professional setting, the IBR3SAD900 is sure to meet your expectations. With its reliable performance and durable construction, this switch is built to last. Upgrade your electrical systems today with the IBR3SAD900 Panel Switch.
Features
- Snap-in models
- Compact, lightweight
- Tactile feedback
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | orange | |
| Breaking capacity | 0.4 A/32 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |