IAR3F1500 | APEM

Pushbutton, 1 pole, yellow, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67, IAR3F1500

Order No.: 12G2140
EAN: 4099889189018
MPN:
IAR3F1500
Series: IA
IAR3F1500 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4474 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,244.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.4474 €

Pushbutton, IAR3F1500, APEM

Pushbutton, 1 pole, yellow, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour yellow
Breaking capacity 2 A/24 V
illuminated No
Printed No
Connection wire connection
Design round
contact surface gold-plated
Installation diameter 16.2 mm
Wall thickness 7 mm
Protection class IP65/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes