IAR3F1100 | APEM

Pushbutton, 1 pole, blue, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67, IAR3F1100

Order No.: 12G2141
EAN: 4099889189025
MPN:
IAR3F1100
Series: IA
IAR3F1100 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9115 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
322.79 € *
Price list
Quantity
Price per unit*
25 pcs.
12.9115 €
50 pcs.
12.3522 €
75 pcs.
11.7215 €
100 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, IAR3F1100, Apem

The IA actuator consists of a polyurethane membrane which depresses when the switch is actuated. The membrane is press fitted onto the bushing, providing an IP67 front of panel seal and ensuring high resistance to frost and external contaminants.

Features

  • Resistant to frost, sand and hydrocarbons
  • Tactile feedback
  • Front panel sealed up to IP67
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour blue
Breaking capacity 2 A/24 V
illuminated No
Printed No
Connection wire connection
Design round
contact surface gold-plated
Installation diameter 16.2 mm
Wall thickness 7 mm
Protection class IP65/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes