FDAP3D1482F14 | APEM
Pushbutton, 1 pole, black, illuminated (red/green), 0.2 A/12 V, mounting Ø 24.2 mm, IP69K, FDAP3D1482F14
NCNR (non cancelable / non returnable)
Pushbuttons with silver contacts, gold-plated
with electable integrated icons and illumination colors. Thread socket assembly (Snap in mounting on inquiry).
Breaking capacity: 200 mA 12 VDC (gold-plated contacts)
Contact resistance: max. 50 mohm (new state)
Insulation resistance: 1.0 Gohm on 500 VDC
Degree of protection: threaded bushing IP 69K
Ambient temperatures: max. - 40 °C to +75 °C.
Technical attributes (type, switching function, icons and colors): FDAP3D1482F14, A - M, "ON" green, "OFF" red
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.2 A/12 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Printed | Yes | |
| Connection | solder lug | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 24.2 mm | |
| Protection class | IP69K |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |