AV5V022000074BK | APEM

Pushbutton, 1 pole, silver, illuminated  (green), 1 A/30 V, mounting Ø 30 mm, IP67, AV5V022000074BK

Order No.: 12G1024
EAN: 4099889187427
MPN:
AV5V022000074BK
Series: AV
AV5V022000074BK APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.6807 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,842.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
113.6807 €

Pushbutton, AV5V022000074BK, APEM

Pushbutton, 1 pole, silver, illuminated  (green), 1 A/30 V, mounting Ø 30 mm, IP67.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 1 A/30 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 30 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes