AV500220000200K | APEM
Pushbutton, 1 pole, silver, unlit , 1 A/30 V, mounting Ø 30 mm, IP67, AV500220000200K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.0318 € *
Standard delivery time from the manufacturer is: 18 Weeks
Pushbutton, AV500220000200K, APEM
Pushbutton, 1 pole, silver, unlit , 1 A/30 V, mounting Ø 30 mm, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 1 A/30 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 30 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |