AV24LB404 | APEM

Vandal-proof pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 24.2 mm, IP65, AV24LB404

Order No.: 12G2135
EAN: 4099889188998
MPN:
AV24LB404
Series: AV
AV24LB404 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9995 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3,471.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
112 pcs.
30.9995 €

Pushbutton switch, AV24LB404, APEM

Security pushbutton switch with large actuator, front panel sealing.

Features

  • Large actuator
  • Low profile option
  • Anodized actuators
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface nickel-plated
Installation diameter 24.2 mm
Wall thickness 1.0-6.0 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes