AV22LC402 | APEM
Vandal-proof pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 22.2 mm, IP65, AV22LC402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8416 € *
Standard delivery time from the manufacturer is: 18 Weeks
Pushbutton, AV22LC402, APEM
Pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 22.2 mm, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | nickel-plated | |
| Installation diameter | 22.2 mm | |
| Wall thickness | 1.0-6.0 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |