AV091001A200 | APEM
Vandal-proof pushbutton, 1 pole, silver, unlit , 1 A/250 V, mounting Ø 16 mm, IP65, AV091001A200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4807 € *
Standard delivery time from the manufacturer is: On Request
Panel switch, AV091001A200, APEM
The AV091001A200 panel switch offers a range of electrical functions for your convenience. Whether you need to turn something on or off, this switch has got you covered. With its reliable terminals, you can trust that your connections will be secure. The bushing and actuator materials are made of standard nickel plated brass, ensuring durability and longevity.
Features
- Latching action
- 3 terminal types
- Panel sealing option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 1 A/250 V | |
| illuminated | No | |
| Printed | Yes | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |