AV021001A200 | APEM

Vandal-proof pushbutton, 1 pole, silver, unlit , 1 A/250 V, mounting Ø 16 mm, IP65, AV021001A200

Order No.: 12G2835
EAN: 4099889190199
MPN:
AV021001A200
Series: AV
AV021001A200 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0031 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,200.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
22.0031 €

Panel switch, AV021001A200, APEM

The AV021001A200 panel switch is a versatile device that offers a range of electrical functions. With its OFFON capability, it allows for seamless control of electrical circuits. The switch features reliable terminals that ensure secure connections. The bushing/actuator materials are made from standard nickel-plated brass, providing durability and longevity. Whether you need to switch on or off various electrical functions, this panel switch is the ideal choice.

Features

  • Latching action
  • 3 terminal types
  • Panel sealing option
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 1 A/250 V
illuminated No
Printed Yes
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes