9635AB | APEM
Pushbutton, 1 pole, black, unlit , 1 A/30 V, mounting Ø 6.5 mm, 9635AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
546.21 € *
Price list
Quantity
Price per unit*
100 pcs.
5.4621 €
500 pcs.
5.2598 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switch, 9635AB, APEM
Normally open or normally closed model with solder lug, straight PC. Gold plated brass contact, front panel sealing option available.
Features
- Self-cleaning and butt action contacts
- Several plunger options
- Panel and PC mount models
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 1 A/30 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |