9633NCDB | APEM

Pushbutton, 1 pole, black, unlit , 100 mA/30 V, mounting Ø 6.5 mm, 9633NCDB

Order No.: 12G2172
EAN: 4099889189124
MPN:
9633NCDB
Series: 9400-9600
9633NCDB APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 144 pcs.
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8322 €
250 pcs.
2.7132 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, 9633NCDB, APEM

Pushbutton, 1 pole, black, unlit , 100 mA/30 V, mounting Ø 6.5 mm.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 100 mA/30 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface gold-plated
Installation diameter 6.5 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes