9633NAB | APEM

Pushbutton, 1 pole, black, unlit , 1 A/30 V, mounting Ø 6.5 mm, 9633NAB

Order No.: 12G2173
EAN: 4099889189131
MPN:
9633NAB
Series: 9400-9600
9633NAB APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
326.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.2606 €

Pushbutton switch, 9633NAB, APEM

Normally open or normally closed model with solder lug, straight PC. Gold plated brass contact, front panel sealing option available.

Features

  • Self-cleaning and butt action contacts
  • Several plunger options
  • Panel and PC mount models
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 1 A/30 V
illuminated No
Printed No
Vandal-proof No
Connection solder lug
Design round
contact surface silver-plated
Installation diameter 6.5 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes