13440AD2-25GX1156 | APEM

Pushbutton switch, 2 pole, unlit , 4 A/30 V, 6.5 mm, 13440AD2-25GX1156

Order No.: 31G7144
MPN:
13440AD2-25GX1156
Series: EURO D50
13440AD2-25GX1156 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.1020 € *
Available: 50 pcs.
Total Price:
102.10 € *
Price list
Quantity
Price per unit*
1 pcs.
102.1020 €
10 pcs.
99.1032 €
25 pcs.
96.2710 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure switch, 13440AD2-25GX1156, APEM

High-performance two-pole ON/ON pull-type switch.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Breaking capacity 4 A/30 V
illuminated No
Printed No
Connection solder lug
Design round
contact surface gold-plated
Wall thickness 2 mm
min. Geräteausschnitt 6.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes